Part Details for AZ809NSTR-E1 by Diodes Incorporated
Overview of AZ809NSTR-E1 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ809NSTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RESET GENERATOR | 87500 |
|
RFQ |
Part Details for AZ809NSTR-E1
AZ809NSTR-E1 CAD Models
AZ809NSTR-E1 Part Data Attributes:
|
AZ809NSTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ809NSTR-E1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for AZ809NSTR-E1
This table gives cross-reference parts and alternative options found for AZ809NSTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ809NSTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ809ANSTR-G1 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | AZ809NSTR-E1 vs AZ809ANSTR-G1 |
MAX809SEUR+ | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | AZ809NSTR-E1 vs MAX809SEUR+ |
ADM809SARTZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | AZ809NSTR-E1 vs ADM809SARTZ-REEL7 |
CAT809STBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | AZ809NSTR-E1 vs CAT809STBI-T10 |
MAX809SN293D2T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | AZ809NSTR-E1 vs MAX809SN293D2T1G |
MAX809STRG | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | AZ809NSTR-E1 vs MAX809STRG |
AZ809ANSTR-E1 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Diodes Incorporated | AZ809NSTR-E1 vs AZ809ANSTR-E1 |
MAX809SEUR+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | AZ809NSTR-E1 vs MAX809SEUR+T |
MAX809SEUR+T10 | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | AZ809NSTR-E1 vs MAX809SEUR+T10 |
MAX809SEUR-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | AZ809NSTR-E1 vs MAX809SEUR-T |