Part Details for AZB09HCRD by Sullins Connector Solutions
Overview of AZB09HCRD by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZB09HCRD
AZB09HCRD CAD Models
AZB09HCRD Part Data Attributes
|
AZB09HCRD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AZB09HCRD
Sullins Connector Solutions
Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for AZB09HCRD
This table gives cross-reference parts and alternative options found for AZB09HCRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZB09HCRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P89PA8111AALF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle, LEAD FREE | Amphenol FCi | AZB09HCRD vs HM2P89PA8111AALF |
SFM210-LPSE-S47-SD-BK | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | AZB09HCRD vs SFM210-LPSE-S47-SD-BK |
RZB09HCRD | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRD vs RZB09HCRD |
HM2P89PA8110AALF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | Amphenol Communications Solutions | AZB09HCRD vs HM2P89PA8110AALF |
SFM210-LPSE-S47-SC-BK | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | AZB09HCRD vs SFM210-LPSE-S47-SC-BK |
AZB09HCRT | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRD vs AZB09HCRT |
RZB09HCRT | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRD vs RZB09HCRT |