Part Details for AZB09HCRT by Sullins Connector Solutions
Overview of AZB09HCRT by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZB09HCRT
AZB09HCRT CAD Models
AZB09HCRT Part Data Attributes
|
AZB09HCRT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AZB09HCRT
Sullins Connector Solutions
Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for AZB09HCRT
This table gives cross-reference parts and alternative options found for AZB09HCRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZB09HCRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P89PA8110AALF | Board Connector, 88 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle, LEAD FREE | Amphenol FCi | AZB09HCRT vs HM2P89PA8110AALF |
AZB09HCRD | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRT vs AZB09HCRD |
HM2P89PA8111AALF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle, LEAD FREE | Amphenol FCi | AZB09HCRT vs HM2P89PA8111AALF |
RZB09HCRD | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRT vs RZB09HCRD |
SFM210-LPSE-S47-SD-BK | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | AZB09HCRT vs SFM210-LPSE-S47-SD-BK |
FZB09HCRD | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRT vs FZB09HCRD |
RZB09HCRT | Card Edge Connector, 9 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | AZB09HCRT vs RZB09HCRT |