B0520LWQ-7-F
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of B0520LWQ-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B0520LWQ-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7610
Newark Schottky Rectifier, 20V, 0.5A, Sod-123 Rohs Compliant: Yes |Diodes Inc. B0520LWQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 69
  • 1 $0.3430
  • 10 $0.2410
  • 25 $0.1940
  • 50 $0.1470
  • 100 $0.1000
  • 250 $0.0920
  • 500 $0.0820
  • 1,000 $0.0740
$0.0740 / $0.3430 Buy Now
DISTI # B0520LWQ-7-FDICT-ND
DigiKey DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 19589
In Stock
  • 1 $0.3300
  • 10 $0.2320
  • 100 $0.1173
  • 500 $0.0957
  • 1,000 $0.0710
  • 3,000 $0.0597
  • 6,000 $0.0571
  • 9,000 $0.0494
  • 30,000 $0.0485
  • 75,000 $0.0401
  • 150,000 $0.0395
$0.0395 / $0.3300 Buy Now
DISTI # B0520LWQ-7-F
Avnet Americas DIIB0520LWQ-7-F - Tape and Reel (Alt: B0520LWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.0324
$0.0324 Buy Now
DISTI # 621-B0520LWQ-7-F
Mouser Electronics Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant 6414
  • 1 $0.3300
  • 10 $0.2320
  • 100 $0.0960
  • 1,000 $0.0710
  • 3,000 $0.0540
  • 9,000 $0.0470
  • 24,000 $0.0450
$0.0450 / $0.3300 Buy Now
Future Electronics B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0431
  • 9,000 $0.0415
  • 15,000 $0.0408
  • 30,000 $0.0398
  • 60,000 $0.0382
$0.0382 / $0.0431 Buy Now
Future Electronics B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0444
  • 9,000 $0.0427
  • 15,000 $0.0419
  • 30,000 $0.0409
  • 60,000 $0.0394
$0.0394 / $0.0444 Buy Now
Future Electronics B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0444
  • 9,000 $0.0427
  • 15,000 $0.0419
  • 30,000 $0.0409
  • 60,000 $0.0394
$0.0394 / $0.0444 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 20V V(RRM), SILICON 58
  • 1 $0.1320
  • 39 $0.0990
$0.0990 / $0.1320 Buy Now
DISTI # B0520LWQ-7-F
TME Diode: Schottky rectifying, SMD, 20V, 0.5A, SOD123, reel,tape Min Qty: 1 1420
  • 1 $0.3174
  • 10 $0.1422
  • 100 $0.0771
  • 500 $0.0576
  • 1,000 $0.0534
  • 3,000 $0.0501
$0.0501 / $0.3174 Buy Now
DISTI # SMC-B0520LWQ-7-F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2971
RFQ
DISTI # B0520LWQ-7-F
Avnet Silica DIIB0520LWQ-7-F (Alt: B0520LWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 60000
  • 3,000 $0.0477
  • 60,000 $0.0445
$0.0445 / $0.0477 Buy Now

CAD Models for B0520LWQ-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B0520LWQ-7-F by Diodes Incorporated

B0520LWQ-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.22 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
5.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.41 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. B0520LWQ-7-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for B0520LWQ-7-F

This table gives cross-reference parts and alternative options found for B0520LWQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LWQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B0520LWG Rectifier Diode, Galaxy Microelectronics B0520LWQ-7-F vs B0520LWG
B0520LWRHG Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor B0520LWQ-7-F vs B0520LWRHG
CMHSH5-2LTIN/LEAD Rectifier Diode, Central Semiconductor Corp B0520LWQ-7-F vs CMHSH5-2LTIN/LEAD

Related Parts for B0520LWQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B0520LWQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B0520LWQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B0520LWQ-7-F would you like to use for your alert(s)?
  • Please alert me when B0520LWQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B0520LWQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B0520LWQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B0520LWQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B0520LWQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B0520LWQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: