Part Details for B0530WSQ-7-F by Diodes Incorporated
Results Overview of B0530WSQ-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0530WSQ-7-F Information
B0530WSQ-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B0530WSQ-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK7612
|
Newark | Schottky Rectifier, 30V, 0.5A, Sod-323 Rohs Compliant: Yes |Diodes Inc. B0530WSQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1175 |
|
$0.1300 / $0.2990 | Buy Now |
|
DISTI #
31-B0530WSQ-7-FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD323 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2669 In Stock |
|
$0.0553 / $0.2700 | Buy Now |
|
DISTI #
B0530WSQ-7-F
|
Avnet Americas | - Tape and Reel (Alt: B0530WSQ-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0576 / $0.0588 | Buy Now |
|
DISTI #
621-B0530WSQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V SBR 0.5A 0.45Vf 500uA RoHS: Compliant | 12337 |
|
$0.0620 / $0.2700 | Buy Now |
|
DISTI #
B0530WSQ-7-F
|
TME | Diode: Schottky rectifying, SOD323, SMD, 30V, 0.5A, reel,tape Min Qty: 1 | 0 |
|
$0.0810 / $0.2600 | RFQ |
|
DISTI #
B0530WSQ-7-F
|
Avnet Silica | (Alt: B0530WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
LCSC | 2A 30V 450mV500mA 500mA SOD-323 Single Diodes RoHS | 15 |
|
$0.0592 / $0.1107 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0812 / $0.0880 | Buy Now |
US Tariff Estimator: B0530WSQ-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B0530WSQ-7-F
B0530WSQ-7-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B0530WSQ-7-F Part Data Attributes
|
|
B0530WSQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0530WSQ-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.235 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B0530WSQ-7-F
This table gives cross-reference parts and alternative options found for B0530WSQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0530WSQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NSR0530HT1G | onsemi | $0.0171 | 500 mA, 30 V, Schottky Diode, SOD-323, 3000-REEL | B0530WSQ-7-F vs NSR0530HT1G |
| CDBUR0530-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B0530WSQ-7-F vs CDBUR0530-HF |
| CDBUR0520-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B0530WSQ-7-F vs CDBUR0520-HF |
| RKR0503BKJR | Renesas Electronics Corporation | Check for Price | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | B0530WSQ-7-F vs RKR0503BKJR |
| WSD551H | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | B0530WSQ-7-F vs WSD551H |
| LRB551V-30T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), | B0530WSQ-7-F vs LRB551V-30T1G |
| LRB551V-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), | B0530WSQ-7-F vs LRB551V-30T3G |
| BAS3005S-02LRH | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, TSLP-2-17, 2 PIN | B0530WSQ-7-F vs BAS3005S-02LRH |
| RB551VM-30FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 3 PIN | B0530WSQ-7-F vs RB551VM-30FH |
B0530WSQ-7-F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the B0530WSQ-7-F is 2.5V to 5.5V.
-
The maximum current rating for the B0530WSQ-7-F is 1A.
-
Yes, the B0530WSQ-7-F is suitable for high-frequency applications up to 100MHz.
-
The package type of the B0530WSQ-7-F is a 6-pin WQFN (Wafer-Level Quad Flat No-Lead) package.
-
Yes, the B0530WSQ-7-F is RoHS (Restriction of Hazardous Substances) compliant.