Part Details for B0540WS by CREATEK Microelectronics
Results Overview of B0540WS by CREATEK Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0540WS Information
B0540WS by CREATEK Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for B0540WS
B0540WS CAD Models
B0540WS Part Data Attributes
|
|
B0540WS
CREATEK Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B0540WS
CREATEK Microelectronics
Schottky Barrier Diode in SOD-323 package, B0540WS, with 40 V peak reverse voltage, 0.5 A average rectified current, low forward voltage drop of 0.51 V at 0.5 A, and reverse leakage current of 20 uA at 40 V.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |