Part Details for B05B-PASK-1(LF)(SN) by JST Manufacturing
Results Overview of B05B-PASK-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B05B-PASK-1(LF)(SN) Information
B05B-PASK-1(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GMCB05B11124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
| GMCB05B23124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
| GMCB05B231241H1EU | Amphenol Communications Solutions | USB, Micro B, Vertical, Surface mount, 30u\\ GOLD |
Price & Stock for B05B-PASK-1(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
306-B05BPASK1LFSN
|
Mouser Electronics | Headers & Wire Housings PA Series 5 Position 2 mm Pitch Crimp Wire to Board Straight Shrouded Header RoHS: Compliant | 2941 |
|
$0.1490 / $0.2900 | Buy Now |
|
|
Future Electronics | PA Series 5 Position 2 mm Pitch Crimp Wire to Board Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 7568Bag |
|
$0.1600 / $0.1780 | Buy Now |
|
DISTI #
JSTB05B-PASK-1(LF)(SN)
|
Heilind Electronics | CONNECTOR | Americas - 22164 in Stock |
|
$0.1669 / $0.2132 | Buy Now |
|
DISTI #
91579074
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2514 | Americas - 6732 |
|
$0.1717 / $0.2236 | Buy Now |
|
DISTI #
87355960
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 264 Package Multiple: 1 | Americas - 1675 |
|
$0.2408 / $0.2660 | Buy Now |
|
|
Quest Components | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 119584 |
|
$0.6675 / $2.2250 | Buy Now |
|
DISTI #
B05B-PASK-1(LF)(SN)
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 5 POS 2MM SOLDER ST THRU-HOLE BOX Min Qty: 50 Package Multiple: 1 | 8311 |
|
$0.2044 / $0.2492 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1000 / $0.1500 | Buy Now |
|
|
New Advantage Corporation | PA Series 5 Position 2 mm Pitch Crimp Wire to Board Straight Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6000 |
|
$0.2738 / $0.2967 | Buy Now |
|
|
Win Source Electronics | CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm) | 17200 |
|
$0.0998 / $0.1289 | Buy Now |
US Tariff Estimator: B05B-PASK-1(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B05B-PASK-1(LF)(SN)
B05B-PASK-1(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B05B-PASK-1(LF)(SN) Part Data Attributes
|
|
B05B-PASK-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B05B-PASK-1(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded, Top Entry | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.209 Inch | |
| Body Depth | 0.303 Inch | |
| Body Length | 0.472 Inch | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 800vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B05B-PASK-1(LF)(SN)
This table gives cross-reference parts and alternative options found for B05B-PASK-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B05B-PASK-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68448-131 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B05B-PASK-1(LF)(SN) vs 68448-131 |
| CL543-1073-9-20 | Hirose Electric Co Ltd | Check for Price | Board Connector, | B05B-PASK-1(LF)(SN) vs CL543-1073-9-20 |
| 77316-126 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B05B-PASK-1(LF)(SN) vs 77316-126 |
| 53405350 | W+P Products GmbH | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | B05B-PASK-1(LF)(SN) vs 53405350 |
| 68448-132 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B05B-PASK-1(LF)(SN) vs 68448-132 |
| 69188-205HLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B05B-PASK-1(LF)(SN) vs 69188-205HLF |
| 68015-705LF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | B05B-PASK-1(LF)(SN) vs 68015-705LF |
| 68448-138 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B05B-PASK-1(LF)(SN) vs 68448-138 |
| 94611-205HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B05B-PASK-1(LF)(SN) vs 94611-205HLF |
| 87827-405HLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B05B-PASK-1(LF)(SN) vs 87827-405HLF |
B05B-PASK-1(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb-in).
-
Yes, the B05B-PASK-1(LF)(SN) is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
Yes, the connector is sealed to IP67 rating, making it suitable for outdoor use in harsh environments.
-
The maximum operating temperature for the B05B-PASK-1(LF)(SN) is 105°C (221°F).
-
No, the connector is designed for use with wire sizes AWG20 to AWG24. Using a larger wire size may not ensure reliable connections.