There are no models available for this part yet.
Overview of B05S by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B05S by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B05S
|
TME | Bridge rectifier: single-phase, 50V, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 1 | 11980 |
|
$0.0330 / $0.2200 | Buy Now | |
DISTI #
B05S-DC
|
TME | Bridge rectifier: single-phase, 50V, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 1 | 0 |
|
$0.0323 / $0.2150 | RFQ |
CAD Models for B05S by DC Components Co Ltd
Part Data Attributes for B05S by DC Components Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DC COMPONENTS CO LTD
|
Reach Compliance Code
|
unknown
|
Related Parts for B05S
-
BAY84Rectifier Diodes
-
DEBB33D101KC1BFixed Capacitors
-
1.5KE300ATransient Suppressors
-
R5F104BAAFPMicrocontrollers
-
RG1608P-49R9-B-T5Fixed Resistors
-
VIPER013XSTRSwitching Regulator or Controllers
-
MMBTA42Small Signal Bipolar Transistors
-
B5PS-VHHeaders and Edge Type Connectors
-
AD8051ARZ-REEL7Operational Amplifiers