Part Details for B10-58CS by Century Spring Corp
Results Overview of B10-58CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B10-58CS Information
B10-58CS by Century Spring Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B10-58CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-B10-58CS-ND
|
DigiKey | COMPRESSION STEEL 0.609" 0.630" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
348 In Stock |
|
$3.5000 / $10.0800 | Buy Now |