B1100B-13-F
Description: Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN

Overview of B1100B-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B1100B-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7613
Newark Schottky Rectifier, 100V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B1100B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 505
  • 1 $0.4500
  • 10 $0.3500
  • 25 $0.3390
  • 50 $0.3260
  • 100 $0.3050
$0.3050 / $0.4500 Buy Now
DISTI # 09AH8687
Newark Schottky Rectifier Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. B1100B-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0970
$0.0970 Buy Now
DISTI # B1100B-FDICT-ND
DigiKey DIODE SCHOTTKY 100V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 34878
In Stock
  • 1 $0.4200
  • 10 $0.3240
  • 100 $0.1945
  • 500 $0.1801
  • 1,000 $0.1225
  • 3,000 $0.1127
  • 6,000 $0.1080
  • 9,000 $0.0972
  • 30,000 $0.0958
  • 75,000 $0.0919
$0.0919 / $0.4200 Buy Now
DISTI # B1100B-13-F
Avnet Americas Diode Schottky 100V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B1100B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3000
2205000 Factory Stock
  • 3,000 $0.2813
$0.2813 Buy Now
DISTI # B1100B-13-F
Avnet Americas Diode Schottky 100V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B1100B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 2205000 Factory Stock
  • 3,000 $0.0808
$0.0808 Buy Now
DISTI # B1100B-13-F
Avnet Americas Diode Schottky 100V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B1100B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 2205000 Factory Stock
RFQ
DISTI # 621-B1100B-F
Mouser Electronics Schottky Diodes & Rectifiers 100V 1A RoHS: Compliant 17232
  • 1 $0.4200
  • 10 $0.3240
  • 100 $0.2900
$0.2900 / $0.4200 Buy Now
Future Electronics B1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 12000
Reel
  • 3,000 $0.0923
  • 6,000 $0.0898
  • 9,000 $0.0884
  • 12,000 $0.0874
  • 15,000 $0.0843
$0.0843 / $0.0923 Buy Now
Future Electronics B1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0923
  • 6,000 $0.0898
  • 9,000 $0.0884
  • 12,000 $0.0874
  • 15,000 $0.0843
$0.0843 / $0.0923 Buy Now
Bristol Electronics   27
RFQ
Quest Components 1A, 100V, SILICON, SIGNAL DIODE 1168
  • 1 $0.1923
  • 63 $0.1282
  • 391 $0.1026
$0.1026 / $0.1923 Buy Now
Quest Components 1A, 100V, SILICON, SIGNAL DIODE 21
  • 1 $0.5500
  • 10 $0.4400
$0.4400 / $0.5500 Buy Now
DISTI # B1100B-13-F
TME Diode: Schottky rectifying, SMD, 100V, 1A, SMB, reel,tape Min Qty: 1 3587
  • 1 $0.4040
  • 10 $0.1320
  • 100 $0.1060
  • 3,000 $0.0900
  • 9,000 $0.0880
$0.0880 / $0.4040 Buy Now
Chip 1 Exchange INSTOCK 722
RFQ
DISTI # B1100B-13-F
Avnet Asia Diode Schottky 100V 1A 2-Pin SMB T/R (Alt: B1100B-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0635
  • 12,000 $0.0627
  • 18,000 $0.0619
  • 30,000 $0.0611
  • 60,000 $0.0596
  • 150,000 $0.0582
  • 300,000 $0.0568
$0.0568 / $0.0635 Buy Now
DISTI # B1100B-13-F
Avnet Silica Diode Schottky 100V 1A 2-Pin SMB T/R (Alt: B1100B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 9000
Buy Now
LCSC 100V 790mV1A 1A SMB(DO-214AA) Schottky Diodes ROHS 7250
  • 5 $0.1376
  • 50 $0.1120
  • 150 $0.0992
  • 500 $0.0896
  • 3,000 $0.0692
  • 6,000 $0.0654
$0.0654 / $0.1376 Buy Now
New Advantage Corporation B1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 39000
  • 3,000 $0.1181
  • 39,000 $0.1103
$0.1103 / $0.1181 Buy Now

CAD Models for B1100B-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B1100B-13-F by Diodes Incorporated

B1100B-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. B1100B-13-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for B1100B-13-F

This table gives cross-reference parts and alternative options found for B1100B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1100B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS2H100UY Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS2H100UY
STPS1H100UY Automotive 100 V, 1 A Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS1H100UY
Part Number Description Manufacturer Compare
STPS2H100UF 100 V, 2 A Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS2H100UF
STPS1H100UY Automotive 100 V, 1 A Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS1H100UY
STPS2H100U 100 V, 2 A Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS2H100U
STPS2H100AF 100 V, 2 A Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS2H100AF
STPS2H100UY Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier STMicroelectronics B1100B-13-F vs STPS2H100UY

Related Parts for B1100B-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B1100B-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B1100B-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B1100B-13-F would you like to use for your alert(s)?
  • Please alert me when B1100B-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B1100B-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B1100B-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B1100B-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B1100B-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B1100B-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: