Part Details for B1100B by WEITRON INTERNATIONAL CO., LTD.
Overview of B1100B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B1100B
B1100B CAD Models
B1100B Part Data Attributes
Alternate Parts for B1100B
This table gives cross-reference parts and alternative options found for B1100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1100B-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA PACKAGE-2 | Diodes Incorporated | B1100B vs B1100B-13 |
B1100B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B1100B vs B1100B-13-F |
FUF2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | B1100B vs FUF2B |
B1100B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B1100B vs B1100B-7 |
STPS2H100UY | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier | STMicroelectronics | B1100B vs STPS2H100UY |
STPS2H100U-1 | 2A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | STMicroelectronics | B1100B vs STPS2H100U-1 |
FM1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | B1100B vs FM1100B |
B1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | B1100B vs B1100B |
STPS1H100UY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | B1100B vs STPS1H100UY |