Part Details for B1325-2R5106 by Cooper Industries
Overview of B1325-2R5106 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B1325-2R5106
B1325-2R5106 CAD Models
B1325-2R5106 Part Data Attributes:
|
B1325-2R5106
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
B1325-2R5106
Cooper Industries
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Custom Capabilities | Special Packaging Available Upon Request | |
Diameter | 13.5 mm | |
Length | 28.4 mm | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | B SERIES | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B1325-2R5106
This table gives cross-reference parts and alternative options found for B1325-2R5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1325-2R5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1325-2R5106-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 10000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | B1325-2R5106 vs B1325-2R5106-R |