Part Details for JUC0E106MPD by Nichicon Corporation
Overview of JUC0E106MPD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JUC0E106MPD
JUC0E106MPD CAD Models
JUC0E106MPD Part Data Attributes
|
JUC0E106MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUC0E106MPD
Nichicon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for JUC0E106MPD
This table gives cross-reference parts and alternative options found for JUC0E106MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUC0E106MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMB10MCC12.5X25 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JUC0E106MPD vs 2.5DMB10MCC12.5X25 |
2.5DMB10MCC10X35 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JUC0E106MPD vs 2.5DMB10MCC10X35 |
B1325-2R5106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | JUC0E106MPD vs B1325-2R5106 |
2.5DMB10MCE12.5X25 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JUC0E106MPD vs 2.5DMB10MCE12.5X25 |
2.5DMB10MCA10X35 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JUC0E106MPD vs 2.5DMB10MCA10X35 |
2.5DMB10MTA10X35 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JUC0E106MPD vs 2.5DMB10MTA10X35 |