Part Details for B20J60KE by Ohmite Mfg Co
Results Overview of B20J60KE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B20J60KE Information
B20J60KE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B20J60KE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K3797
|
Newark | 20W 60000 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite B20J60KE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
B20J60KE-ND
|
DigiKey | 20W 60000 OHMS VIT 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
|
DISTI #
2485-B20J60KE-ND
|
DigiKey | RES 60K OHM 5% 20W AXIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
588-B20J60KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 60K 5% Axial RoHS: Compliant | 91 |
|
$6.1500 / $10.7400 | Buy Now |
|
DISTI #
V36:1790_29909470
|
Arrow Electronics | Res Wirewound 60K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2507 | Americas - 100 |
|
$6.0030 / $7.2720 | Buy Now |
|
DISTI #
70583587
|
RS | RES 60K OHM 20W 5% AXIAL Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 / $10.7400 | RFQ |
|
|
Onlinecomponents.com | Res Wirewound 60K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL COO: Mexico RoHS: Compliant |
30 In Stock |
|
$5.4000 / $6.0500 | Buy Now |
|
DISTI #
87777525
|
Verical | Res Wirewound 60K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 100 |
|
$6.0030 / $7.2720 | Buy Now |
|
DISTI #
65014162
|
Verical | Res Wirewound 60K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$7.1176 | Buy Now |
|
DISTI #
87777525
|
Verical | Res Wirewound 60K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 100 |
|
$6.0030 / $7.2720 | Buy Now |
US Tariff Estimator: B20J60KE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B20J60KE
B20J60KE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B20J60KE Part Data Attributes
|
|
B20J60KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J60KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 60000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Non-Inductive | |
| JESD-609 Code | e3 | |
| Manufacturer Series | 200 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Package Shape | Tubular Package | |
| Rated Power Dissipation (P) | 20 W | |
| Rated Temperature | 25 °C | |
| Resistance | 60000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 260 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 750 V |