Part Details for B2100-7-F by Diodes Incorporated
Overview of B2100-7-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008B-21-0001 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9366A-B210002 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT3907AI-C2-25NB-210.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Part Details for B2100-7-F
B2100-7-F CAD Models
B2100-7-F Part Data Attributes
|
B2100-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B2100-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B2100-7-F
This table gives cross-reference parts and alternative options found for B2100-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2100-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1100-G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), | WEITRON INTERNATIONAL CO., LTD. | B2100-7-F vs B1100-G |
B1100-7 | Rectifier Diode, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B2100-7-F vs B1100-7 |
SS1H10HE3/61T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B2100-7-F vs SS1H10HE3/61T |
FM1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | B2100-7-F vs FM1100 |
SS1H10-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | B2100-7-F vs SS1H10-E3/61T |
B1100-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B2100-7-F vs B1100-13 |
B2100 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM) | Diodes Incorporated | B2100-7-F vs B2100 |
B1100Q-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | B2100-7-F vs B1100Q-13-F |
SS1H10-E3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B2100-7-F vs SS1H10-E3 |
B2100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | B2100-7-F vs B2100 |