B230-13-F
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN

Overview of B230-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ND9BCB230A Amphenol Communications Solutions ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A
ND9BCB230B Amphenol Communications Solutions ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A
ND9ACB230A Amphenol Communications Solutions IX INDUSTRIAL IO CABLE IP20 ND9 SERIES

Price & Stock for B230-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 12T1458
Newark Schottky Rectifier, 2A, 30V, Do-214Aa, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B230-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 8700
  • 1 $0.4790
  • 10 $0.3270
  • 25 $0.2920
  • 50 $0.2580
  • 100 $0.2240
  • 250 $0.2140
  • 500 $0.1940
  • 1,000 $0.1290
$0.1290 / $0.4790 Buy Now
DISTI # 78AH9662
Newark Schottky Rectifier Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. B230-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0560
$0.0560 Buy Now
DISTI # B230-FDICT-ND
DigiKey DIODE SCHOTTKY 30V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 92789
In Stock
  • 1 $0.4500
  • 10 $0.3480
  • 100 $0.2085
  • 500 $0.1931
  • 1,000 $0.1313
  • 3,000 $0.1090
  • 6,000 $0.0994
  • 9,000 $0.0985
$0.0985 / $0.4500 Buy Now
DISTI # B230-13-F
Avnet Americas Schottky Rectifier, 30 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: B230-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3000
561000 Factory Stock
  • 3,000 $0.0556
  • 6,000 $0.0551
  • 12,000 $0.0542
  • 18,000 $0.0532
  • 24,000 $0.0523
$0.0523 / $0.0556 Buy Now
DISTI # 621-B230-F
Mouser Electronics Schottky Diodes & Rectifiers 30V 2A RoHS: Compliant 94407
  • 1 $0.4500
  • 10 $0.3040
  • 100 $0.2050
  • 500 $0.1860
  • 1,000 $0.1150
  • 3,000 $0.1060
  • 9,000 $0.1030
  • 24,000 $0.1020
  • 45,000 $0.1010
$0.1010 / $0.4500 Buy Now
Future Electronics B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1070
  • 6,000 $0.1040
  • 9,000 $0.1030
  • 15,000 $0.1010
  • 30,000 $0.0966
$0.0966 / $0.1070 Buy Now
Future Electronics B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1070
  • 6,000 $0.1040
  • 9,000 $0.1030
  • 15,000 $0.1010
  • 30,000 $0.0966
$0.0966 / $0.1070 Buy Now
Bristol Electronics   4500
RFQ
Bristol Electronics   Min Qty: 7 1495
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 3600
  • 1 $0.3920
  • 284 $0.1176
  • 3,402 $0.0784
$0.0784 / $0.3920 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 2208
  • 1 $0.8400
  • 133 $0.2520
  • 1,588 $0.1680
$0.1680 / $0.8400 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 1196
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 160
  • 1 $0.6300
  • 9 $0.5040
  • 21 $0.2835
$0.2835 / $0.6300 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 64
  • 1 $0.6300
  • 9 $0.3150
  • 33 $0.1890
$0.1890 / $0.6300 Buy Now
Quest Components 2 A, 30 V, SILICON, RECTIFIER DIODE 24
  • 1 $0.1803
$0.1803 Buy Now
DISTI # B230-13-F
TME Diode: Schottky rectifying, SMD, 30V, 2A, SMB, reel,tape Min Qty: 1 3455
  • 1 $0.4310
  • 10 $0.1260
  • 100 $0.1030
  • 500 $0.0880
  • 1,000 $0.0820
  • 3,000 $0.0740
$0.0740 / $0.4310 Buy Now
DISTI # SMC-B230-13-F
Sensible Micro Corporation Diode: Schottky Rectifying, Smd, 30V, 2A, Smb, Reel,Tape RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1001 2962
  • 100 $0.0585
  • 500 $0.0570
  • 1,000 $0.0540
$0.0540 / $0.0585 RFQ
DISTI # B230-13-F
Avnet Asia Schottky Rectifier, 30 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV (Alt: B230-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0622
  • 12,000 $0.0614
  • 18,000 $0.0606
  • 30,000 $0.0598
  • 60,000 $0.0583
  • 150,000 $0.0569
  • 300,000 $0.0556
$0.0556 / $0.0622 Buy Now
DISTI # B230-13-F
Avnet Silica Diode Schottky 30V 2A 2-Pin SMB T/R (Alt: B230-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 81000
Buy Now
LCSC 30V 500mV2A 2A SMB(DO-214AA) Schottky Diodes ROHS 183
  • 5 $0.0863
  • 50 $0.0712
  • 150 $0.0637
  • 500 $0.0580
  • 3,000 $0.0535
  • 6,000 $0.0512
$0.0512 / $0.0863 Buy Now
New Advantage Corporation SMB/ / SCHOTTKY RECTIFIER 2.0V 30V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 54000
  • 3,000 $0.0709
  • 54,000 $0.0656
$0.0656 / $0.0709 Buy Now
Win Source Electronics DIODE SCHOTTKY 30V 2A SMB 108755
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for B230-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B230-13-F by Diodes Incorporated

B230-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Pin Count
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. B230-13-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for B230-13-F

This table gives cross-reference parts and alternative options found for B230-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B230-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B230-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated B230-13-F vs B230-7
B230 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Fuji Electric Co Ltd B230-13-F vs B230
B230A-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B230-13-F vs B230A-7
B230LA-E3/61T DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B230-13-F vs B230LA-E3/61T
B230LA-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies B230-13-F vs B230LA-E3/61T
B230A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B230-13-F vs B230A
B230-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated B230-13-F vs B230-13
Part Number Description Manufacturer Compare
B230LA-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies B230-13-F vs B230LA-E3/61T
B230-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated B230-13-F vs B230-7
B230AE-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SMA, 2 PIN Diodes Incorporated B230-13-F vs B230AE-13
B230BE-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated B230-13-F vs B230BE-13
B230LA-E3/61T DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B230-13-F vs B230LA-E3/61T
B230A-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B230-13-F vs B230A-7
B230-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated B230-13-F vs B230-13
B230A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B230-13-F vs B230A

Related Parts for B230-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B230-13-F by Diodes Incorporated.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B230-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B230-13-F would you like to use for your alert(s)?
  • Please alert me when B230-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B230-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B230-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for B230-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B230-13-F.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare B230-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: