Part Details for B2P3-VH-R by JST Manufacturing
Results Overview of B2P3-VH-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P3-VH-R Information
B2P3-VH-R by JST Manufacturing is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: B2P3-VH-R by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
B2P3-VH-R Part Data Attributes
|
|
B2P3-VH-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P3-VH-R
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Top Entry | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Tin Lead Over Copper | |
| Contact Finish Termination | Tin Lead | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide66 | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Information | Var-2 | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |