Part Details for B3200-1 by WEITRON INTERNATIONAL CO., LTD.
Overview of B3200-1 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B3200-1
B3200-1 CAD Models
B3200-1 Part Data Attributes
|
B3200-1
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B3200-1
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC-1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for B3200-1
This table gives cross-reference parts and alternative options found for B3200-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3200-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUF303C-C | 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | Secos Corporation | B3200-1 vs SUF303C-C |
MBR3200L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B3200-1 vs MBR3200L-SMA-R |
MBR3200G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B3200-1 vs MBR3200G-SMA-R |
SS310B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B3200-1 vs SS310B-HF |
RS3DB-TR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | B3200-1 vs RS3DB-TR5G |
MBR3200L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B3200-1 vs MBR3200L-SMC-R |
SUF303C | 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | Secos Corporation | B3200-1 vs SUF303C |
CSFB304-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B3200-1 vs CSFB304-HF |
FM3200L-W | Rectifier Diode, | Rectron Semiconductor | B3200-1 vs FM3200L-W |
SS220B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B3200-1 vs SS220B-HF |