Part Details for B32033B4104K000 by TDK Corporation
Results Overview of B32033B4104K000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32033B4104K000 Information
B32033B4104K000 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32033B4104K000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B32033B4104K000
|
Avnet Americas | - Bulk (Alt: B32033B4104K000) COO: China RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6290 / $0.8995 | Buy Now |
|
DISTI #
871-B32033B4104K000
|
Mouser Electronics | Film Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200 RoHS: Compliant | 2869 |
|
$0.8380 / $2.1300 | Buy Now |
|
DISTI #
B32033B4104K
|
TTI | Film Capacitors .10UF 350V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 540 Container: Bulk | Americas - 0 |
|
$1.1400 | Buy Now |
|
DISTI #
B32033B4104K000
|
Avnet Abacus | (Alt: B32033B4104K000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: B32033B4104K000 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B32033B4104K000
B32033B4104K000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B32033B4104K000 Part Data Attributes
|
|
B32033B4104K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32033B4104K000
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 18.5 Mm | |
| Length | 26.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 350 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | Aec-Q200, Csa, Cul, Enec, Iec60384-14, Ul | |
| Surface Mount | No | |
| Terminal Pitch | 22.5 Mm | |
| Terminal Shape | Wire | |
| Width | 10.5 Mm |
B32033B4104K000 Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows. However, it's always best to consult the specific soldering guidelines provided by TDK or to consult with their technical support team for more detailed information.
-
The B32033B4104K000 is a Class II ceramic capacitor, which means it's designed to withstand moderate vibration levels. However, for high-vibration environments, TDK recommends using their specialized vibration-resistant capacitors, such as those in the B41689 series. It's essential to consult with TDK's technical support team to determine the best capacitor for your specific application.
-
The B32033B4104K000 has a maximum operating temperature of 125°C, which is suitable for most general-purpose applications. However, if your application requires operation above 125°C, you may need to consider a high-temperature capacitor, such as those in TDK's HT series. Always check the datasheet and consult with TDK's technical support team to ensure the capacitor meets your specific temperature requirements.
-
TDK recommends storing the B32033B4104K000 in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 20% to 80%. Avoid storing the capacitors in direct sunlight, high-temperature environments, or areas with high humidity to prevent damage or degradation.
-
The B32033B4104K000 is a general-purpose ceramic capacitor, and its suitability for use in a DC-DC converter application depends on the specific requirements of your design. TDK recommends consulting their technical support team or using their simulation tools to determine the best capacitor for your specific DC-DC converter application.