Part Details for B320B by Galaxy Microelectronics
Overview of B320B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B320B
B320B CAD Models
B320B Part Data Attributes
|
B320B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B320B
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for B320B
This table gives cross-reference parts and alternative options found for B320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32E | Rectifier Diode, | Surge Components Inc | B320B vs SK32E |
SKL32B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Taiwan Semiconductor | B320B vs SKL32B |
LS32 | Rectifier Diode, | Surge Components Inc | B320B vs LS32 |
FM5820A-T | Rectifier Diode, | Rectron Semiconductor | B320B vs FM5820A-T |
SS32A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | B320B vs SS32A-XX-TR30 |
SSM320AF | Rectifier Diode, | Surge Components Inc | B320B vs SSM320AF |
SS32HV6G | Rectifier Diode, | Taiwan Semiconductor | B320B vs SS32HV6G |
FM5820AV-W | Rectifier Diode, | Rectron Semiconductor | B320B vs FM5820AV-W |
SM320A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | B320B vs SM320A-C |
SS32A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | B320B vs SS32A-XX-TR70 |