There are no models available for this part yet.
Overview of FM5820AV-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for FM5820AV-W by Rectron Semiconductor
Part Data Attributes for FM5820AV-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.46 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
80 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM5820AV-W
This table gives cross-reference parts and alternative options found for FM5820AV-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5820AV-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM320B-W-HF | Rectifier Diode, | Rectron Semiconductor | FM5820AV-W vs FM320B-W-HF |
SSL32HR7G | Rectifier Diode, | Taiwan Semiconductor | FM5820AV-W vs SSL32HR7G |
SSL32HV6G | Rectifier Diode, | Taiwan Semiconductor | FM5820AV-W vs SSL32HV6G |
FM320B-T-HF | Rectifier Diode, | Rectron Semiconductor | FM5820AV-W vs FM320B-T-HF |
SS32A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | FM5820AV-W vs SS32A-XX-TR70 |
FM5820AV-T | Rectifier Diode, | Rectron Semiconductor | FM5820AV-W vs FM5820AV-T |
SS32HV6G | Rectifier Diode, | Taiwan Semiconductor | FM5820AV-W vs SS32HV6G |
FM320AV-W | Rectifier Diode, | Rectron Semiconductor | FM5820AV-W vs FM320AV-W |
SSL32HM6G | Rectifier Diode, | Taiwan Semiconductor | FM5820AV-W vs SSL32HM6G |
SM320A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | FM5820AV-W vs SM320A |