Part Details for B32520C3104K by TDK Corporation
Results Overview of B32520C3104K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32520C3104K Information
B32520C3104K by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32520C3104K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B32520C3104K000
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32520C3104K000) COO: Brazil RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0801 / $0.1193 | Buy Now |
|
DISTI #
871-B32520C3104K
|
Mouser Electronics | Film Capacitors 0.1uF 250volts 10% RoHS: Compliant | 9921 |
|
$0.1270 / $0.4000 | Buy Now |
|
DISTI #
B32520C3104K000
|
Avnet Abacus | Film Capacitor 01 uF 160 V 250 V 10 Metallized PET Stacked Radial Box 2 Pin (Alt: B32520C3104K000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 46500 |
|
Buy Now |