Part Details for B32522C6104K000 by TDK Corporation
Results Overview of B32522C6104K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32522C6104K000 Information
B32522C6104K000 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32522C6104K000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B32522C6104K000
|
Avnet Americas | Film Capacitor, 0.1 uF, 200 V, 400 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32522C6104K000) COO: Brazil RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1551 / $0.2314 | Buy Now |
|
DISTI #
B32522C6104K
|
TTI | Film Capacitors 0.1uF 400volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13900 In Stock |
|
$0.2260 | Buy Now |
|
DISTI #
B32522C6104K000
|
Avnet Abacus | Film Capacitor 01 uF 200 V 400 V 10 Metallized PET Stacked Radial Box 2 Pin (Alt: B32522C6104K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: B32522C6104K000 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B32522C6104K000
B32522C6104K000 Part Data Attributes
|
|
B32522C6104K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522C6104K000
TDK Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 8 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 200 V | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire |
Alternate Parts for B32522C6104K000
This table gives cross-reference parts and alternative options found for B32522C6104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522C6104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B32591C6104K011 | TDK Electronics | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B32522C6104K000 vs B32591C6104K011 |
| R60MF3100GY3-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MF3100GY3-K |
| R60MF3100CK6-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MF3100CK6-K |
| R66104K400AVQ | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R66104K400AVQ |
| R60MF3100AA3-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MF3100AA3-K |
| R60MI3100CK3-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MI3100CK3-K |
| B32521C6104K189 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32522C6104K000 vs B32521C6104K189 |
| R60MF3100DQ3-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MF3100DQ3-K |
| MDK10104K400A53P4TR32 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, DIP-8 | B32522C6104K000 vs MDK10104K400A53P4TR32 |
| R60MF3100AA4-K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | B32522C6104K000 vs R60MF3100AA4-K |
B32522C6104K000 Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, and a minimum of 2°C (3.6°F) per second ramp-up and ramp-down rates.
-
Yes, the B32522C6104K000 is designed to withstand high vibrations and meets the IEC 60068-2-6 standard for vibration resistance.
-
The B32522C6104K000 has a moisture sensitivity level (MSL) of 2, which means it can withstand a maximum of 30°C (86°F) and 60% relative humidity for 40 hours. However, it's recommended to follow the recommended storage and handling procedures to prevent moisture absorption.
-
The B32522C6104K000 has a rated lifespan of 1,000 hours at 105°C (221°F) and 500 hours at 125°C (257°F) with a derating factor applied. However, the actual lifespan may vary depending on the application and operating conditions.
-
Yes, the B32522C6104K000 is designed to be compatible with lead-free soldering processes and meets the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.