Part Details for B32652A4104K000 by TDK Electronics
Results Overview of B32652A4104K000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32652A4104K000 Information
B32652A4104K000 by TDK Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32652A4104K000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC8638
|
Newark | Cap, 0.1Μf, 400V, 10%, Pp, Capacitance:0.1Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:B32652 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Epcos B32652A4104K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$0.3510 / $0.8650 | Buy Now |
|
DISTI #
495-6865-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4304 In Stock |
|
$0.2360 / $0.7800 | Buy Now |
|
DISTI #
B32652A4104K000
|
TME | Capacitor: polypropylene, 100nF, 400VDC, 200VAC, 18x10.5x5mm, THT Min Qty: 4000 | 0 |
|
$0.1850 / $0.1960 | RFQ |
US Tariff Estimator: B32652A4104K000 by TDK Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B32652A4104K000
B32652A4104K000 Part Data Attributes
|
|
B32652A4104K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32652A4104K000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 7120 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 200 V | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Pitch | 15 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for B32652A4104K000
This table gives cross-reference parts and alternative options found for B32652A4104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32652A4104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B32652A4104K189 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32652A4104K000 vs B32652A4104K189 |
| B32652A4104K289 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32652A4104K000 vs B32652A4104K289 |
| B32652A4104K189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, LEAD FREE | B32652A4104K000 vs B32652A4104K189 |