Part Details for B32654A4105J by TDK Corporation
Results Overview of B32654A4105J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32654A4105J Information
B32654A4105J by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32654A4105J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B32654A4105J000
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ? 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32654A4105J000) COO: India RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6488 / $1.0043 | Buy Now |
|
DISTI #
871-B32654A4105J
|
Mouser Electronics | Film Capacitors 1.0uF 400volts 5% RoHS: Compliant | 1744 |
|
$0.9120 / $2.3200 | Buy Now |
|
DISTI #
B32654A4105J000
|
Avnet Abacus | Film Capacitor 1 uF 200 V 400 V 5 Metallized PP Radial Box 2 Pin (Alt: B32654A4105J000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |