Part Details for B32683A1682K000 by TDK Electronics
Results Overview of B32683A1682K000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32683A1682K000 Information
B32683A1682K000 by TDK Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32683A1682K000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
495-7333-ND
|
DigiKey | CAP FILM 6800PF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4704 / $1.3400 | Buy Now |
US Tariff Estimator: B32683A1682K000 by TDK Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B32683A1682K000
B32683A1682K000 Part Data Attributes
|
|
B32683A1682K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32683A1682K000
TDK Electronics
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.0068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 450 V | |
| Rated (DC) Voltage (URdc) | 1600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Shape | Wire |
Alternate Parts for B32683A1682K000
This table gives cross-reference parts and alternative options found for B32683A1682K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32683A1682K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B32683-A1682-K189 | TDK Electronics | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | B32683A1682K000 vs B32683-A1682-K189 |
| MKP10PCM106800/10/1600VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A1682K000 vs MKP10PCM106800/10/1600VDCREEL16.5/360 |
| B32682-A1682-K189 | TDK Electronics | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | B32683A1682K000 vs B32682-A1682-K189 |
| B32683-A1682-K3189 | TDK Electronics | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount | B32683A1682K000 vs B32683-A1682-K3189 |
| FKP1PCM22.56800/10/1600VDCREEL18/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | B32683A1682K000 vs FKP1PCM22.56800/10/1600VDCREEL18/360 |
| B32682-A1682-K3289 | TDK Electronics | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount | B32683A1682K000 vs B32682-A1682-K3289 |
| MKP10PCM156800/10/1600VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A1682K000 vs MKP10PCM156800/10/1600VDC |
| FKP1PCM22.56800/10/1600VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A1682K000 vs FKP1PCM22.56800/10/1600VDC |
| MKP1841-268/165-MG | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32683A1682K000 vs MKP1841-268/165-MG |
| MKP10PCM106800/10/1600VDCROLL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A1682K000 vs MKP10PCM106800/10/1600VDCROLL18.5/360 |
B32683A1682K000 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the B32683A1682K000 is designed to withstand high vibrations. It meets the vibration test requirements of IEC 60068-2-6, which involves sinusoidal vibration at 10-2000 Hz with an amplitude of 1.5 mm.
-
The B32683A1682K000 has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's recommended to follow the recommended storage and handling procedures to prevent moisture absorption.
-
The ESR of the B32683A1682K000 is not explicitly stated in the datasheet. However, according to TDK Epcos' general specifications for X7R capacitors, the ESR is typically around 10-20 mΩ at 100 kHz.
-
Yes, the B32683A1682K000 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU-based applications.