Part Details for B37920J5330J060 by TDK Corporation
Overview of B37920J5330J060 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for B37920J5330J060
B37920J5330J060 CAD Models
B37920J5330J060 Part Data Attributes
|
B37920J5330J060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B37920J5330J060
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |