Part Details for B37931J0683M060 by TDK Epcos
Overview of B37931J0683M060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Part Details for B37931J0683M060
B37931J0683M060 CAD Models
B37931J0683M060 Part Data Attributes
|
B37931J0683M060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37931J0683M060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | B37931 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37931J0683M060
This table gives cross-reference parts and alternative options found for B37931J0683M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37931J0683M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R683M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37931J0683M060 vs DM105X7R683M25AL |
C0603Y683M3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | B37931J0683M060 vs C0603Y683M3RACTU |
0603X7R683M1NG1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37931J0683M060 vs 0603X7R683M1NG1 |
C0603Y683M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | B37931J0683M060 vs C0603Y683M3RAC |
0603X7R683M1NT63 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37931J0683M060 vs 0603X7R683M1NT63 |
0603X7R683M1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37931J0683M060 vs 0603X7R683M1NT65 |
DM105X7R683M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931J0683M060 vs DM105X7R683M25AL |
0603X7R683M1NT9C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37931J0683M060 vs 0603X7R683M1NT9C |
0603X7R683M1P2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | B37931J0683M060 vs 0603X7R683M1P2 |
DM105X7R683M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37931J0683M060 vs DM105X7R683M25AH |