Part Details for B37931K0153K060 by TDK Epcos
Overview of B37931K0153K060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37931K0153K060
B37931K0153K060 CAD Models
B37931K0153K060 Part Data Attributes:
|
B37931K0153K060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37931K0153K060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | B37931 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B37931(10-50V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for B37931K0153K060
This table gives cross-reference parts and alternative options found for B37931K0153K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37931K0153K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R153K25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KYOCERA Corporation | B37931K0153K060 vs DM105X7R153K25KL |
0603B153K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | B37931K0153K060 vs 0603B153K250CR |
VCMS0603153K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 | Vatronics Technologies Limited | B37931K0153K060 vs VCMS0603153K025XT |
DM105X7R153K25KH | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K0153K060 vs DM105X7R153K25KH |
0603W153K1ER | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 | Supertech Electronic Co Ltd | B37931K0153K060 vs 0603W153K1ER |
DM105X7R153K25AC | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K0153K060 vs DM105X7R153K25AC |
CM105X7R153K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931K0153K060 vs CM105X7R153K25AT |
CM105X7R153K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931K0153K060 vs CM105X7R153K25AN |
DM105X7R153K25KB | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K0153K060 vs DM105X7R153K25KB |
CM105X7R153K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37931K0153K060 vs CM105X7R153K25AL |