Capacitors
B37931K5221J070
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP

Overview of B37931K5221J070 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy

CAD Models for B37931K5221J070 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37931K5221J070 by TDK Epcos

B37931K5221J070
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
B37931
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
B37931(10-50V)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. B37931K5221J070
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for B37931K5221J070

This table gives cross-reference parts and alternative options found for B37931K5221J070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37931K5221J070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C221J5RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT KEMET Corporation B37931K5221J070 vs C0603C221J5RAC7411
C0603T221J5RCL7040 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, KEMET Corporation B37931K5221J070 vs C0603T221J5RCL7040
C0603T221J5RCC7081 Ceramic Capacitor, Ceramic, KEMET Corporation B37931K5221J070 vs C0603T221J5RCC7081
C0603X221J5RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation B37931K5221J070 vs C0603X221J5RACAUTO7411
MT18B221J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP Walsin Technology Corporation B37931K5221J070 vs MT18B221J500CG
C0603T221J5RBC9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, KEMET Corporation B37931K5221J070 vs C0603T221J5RBC9028
0603Y0500221JXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP Knowles Capacitors B37931K5221J070 vs 0603Y0500221JXT
CC0603JCX7R9BBR22 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, YAGEO Corporation B37931K5221J070 vs CC0603JCX7R9BBR22
C0603X221J5RAC7013 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, KEMET Corporation B37931K5221J070 vs C0603X221J5RAC7013
C0603S221J5RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation B37931K5221J070 vs C0603S221J5RAC3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37931K5221J070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37931K5221J070 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37931K5221J070 would you like to use for your alert(s)?
  • Please alert me when B37931K5221J070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37931K5221J070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37931K5221J070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37931K5221J070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37931K5221J070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37931K5221J070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: