Part Details for B380S-SLIM by Diotec Semiconductor AG
Overview of B380S-SLIM by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B380S-SLIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B380S-SLIMCT-ND
|
DigiKey | 1PH BRIDGE SO-DIL 800V 1A Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
637-B380S-SLIM
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0760 / $0.4600 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 800V - 1A RoHS: Compliant | 0 |
|
$0.0501 / $0.0675 | Buy Now |
DISTI #
B380S-SLIM-DIO
|
TME | Bridge rectifier: single-phase, 800V, If: 1A, Ifsm: 45A, SO-DIL, SMT Min Qty: 1 | 4198 |
|
$0.0700 / $0.4620 | Buy Now |
DISTI #
BG4054
|
Rutronik | BRIDGE REC. 1A 800V SO-DIL/slim RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0620 / $0.0735 | Buy Now |
Part Details for B380S-SLIM
B380S-SLIM CAD Models
B380S-SLIM Part Data Attributes
|
B380S-SLIM
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B380S-SLIM
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-04 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |