Part Details for B3FS-1010P by Futuretech Components
Results Overview of B3FS-1010P by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3FS-1010P Information
B3FS-1010P by Futuretech Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC1010PAG | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
| CC1010PAGR | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
| TPS7A1010PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 |
Price & Stock for B3FS-1010P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |