-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2.3A, 80V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-B40S2A-SLIM-ND
|
DigiKey | BRIDGE RECTIFIER, SINGLE PHASE, Min Qty: 300 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.1961 / $0.8961 | Buy Now |
DISTI #
4878-B40S2A-SLIM-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0967 / $0.4600 | Buy Now |
DISTI #
637-B40S2A-SLIM
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 2.3A, 150C RoHS: Compliant | 0 |
|
$0.0870 / $0.5800 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 80V - 2.3A RoHS: Compliant | 0 |
|
$0.0650 / $0.0862 | Buy Now |
DISTI #
B40S2A-SLIM-DIO
|
TME | Bridge rectifier: single-phase, 80V, If: 2.3A, Ifsm: 65A, SO-DIL Min Qty: 1 | 148 |
|
$0.0820 / $0.4710 | Buy Now |
DISTI #
BG4262
|
Rutronik | BRIDGE-RECT. 2,3A 80V SO-DIL RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0794 / $0.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B40S2A-SLIM
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B40S2A-SLIM
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2.3A, 80V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 72 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |