B41252B8398M067
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of B41252B8398M067 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B41252B8398M067 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41252B8398M067 by TDK Epcos

B41252B8398M067
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.914 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2840 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41252B8398M067
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for B41252B8398M067

This table gives cross-reference parts and alternative options found for B41252B8398M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252B8398M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
398LMB063M2DE Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc B41252B8398M067 vs 398LMB063M2DE
MALIEYH07BA439J02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein B41252B8398M067 vs MALIEYH07BA439J02K
381LX392M063K032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc B41252B8398M067 vs 381LX392M063K032
8392LGM3035LHN0110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B8398M067 vs 8392LGM3035LHN0110
1392LGM3035LHN4110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B8398M067 vs 1392LGM3035LHN4110
8392LGM3035LHN9110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B8398M067 vs 8392LGM3035LHN9110
MAL215878392E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents B41252B8398M067 vs MAL215878392E3
ELG398M063AS3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B41252B8398M067 vs ELG398M063AS3AA
SLP392M063E5P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc B41252B8398M067 vs SLP392M063E5P3A
HL1J398M30035HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics B41252B8398M067 vs HL1J398M30035HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41252B8398M067 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41252B8398M067 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41252B8398M067 would you like to use for your alert(s)?
  • Please alert me when B41252B8398M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41252B8398M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41252B8398M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41252B8398M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41252B8398M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41252B8398M067 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: