Part Details for B43305A2338M002 by TDK Corporation
Overview of B43305A2338M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43305A2338M002
B43305A2338M002 CAD Models
B43305A2338M002 Part Data Attributes
|
B43305A2338M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43305A2338M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.5586 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4870 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305A2338M002
This table gives cross-reference parts and alternative options found for B43305A2338M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305A2338M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A2338M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A2338M002 vs B43305A2338M060 |
B43305A2338M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A2338M002 vs B43305A2338M087 |
B43305A2338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M002 vs B43305A2338M060 |
B43305A2338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M002 vs B43305A2338M067 |
B43305A2338M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A2338M002 vs B43305A2338M082 |
B43630A2338M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305A2338M002 vs B43630A2338M087 |
B43630A2338M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305A2338M002 vs B43630A2338M002 |
B43630A2338M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305A2338M002 vs B43630A2338M060 |
B43305A2338M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M002 vs B43305A2338M080 |
B43630A2338M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305A2338M002 vs B43630A2338M082 |