Filter Your Search
1 - 2 of 2 results
|
B43305A2338M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 mF | 200 V | 4.87 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5586 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 55 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43305A2338M002
TDK Corporation
|
Check for Price | Yes | Active | 3.3 mF | 200 V | 4.87 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5586 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |