Part Details for B43305B5127M000 by TDK Corporation
Results Overview of B43305B5127M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43305B5127M000 Information
B43305B5127M000 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43305B5127M000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
871-B43305B5127M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% PVC 6.3mm Term RoHS: Compliant | 0 |
|
$2.4900 / $2.7600 | Order Now |
US Tariff Estimator: B43305B5127M000 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B43305B5127M000
B43305B5127M000 Part Data Attributes
|
|
B43305B5127M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43305B5127M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 120 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 25 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 1130 MΩ | |
| Leakage Current | 0.6203 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Ripple Current | 970 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.2 | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Snap-In |
Alternate Parts for B43305B5127M000
This table gives cross-reference parts and alternative options found for B43305B5127M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305B5127M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B43305B5127M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | B43305B5127M000 vs B43305B5127M007 |
| B43305B5127M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | B43305B5127M000 vs B43305B5127M067 |
| B43630B5127M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305B5127M000 vs B43630B5127M062 |
| B43630B5127M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305B5127M000 vs B43630B5127M080 |
| B43305B5127M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | B43305B5127M000 vs B43305B5127M087 |
| 380LX121M450J012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | B43305B5127M000 vs 380LX121M450J012 |
| B43305B5127M062 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43305B5127M000 vs B43305B5127M062 |
| B43630B5127M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305B5127M000 vs B43630B5127M007 |
| B43305B5127M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | B43305B5127M000 vs B43305B5127M062 |
| B43630B5127M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43305B5127M000 vs B43630B5127M002 |