Part Details for B43508B5477M007 by TDK Corporation
Overview of B43508B5477M007 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508B5477M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508B5477M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 470UF 450V - Bulk (Alt: B43508B5477M007) Min Qty: 240 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7660 / $21.0550 | Buy Now |
DISTI #
B43508B5477M007
|
Avnet Americas | Cap Aluminum 470uF 450V 20% (35 X 40mm) 10mm 0.26 Ohm 1850mA 3000 hr 105°C Bulk - Bulk (Alt: B43508B5477M007) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3560 / $21.0550 | Buy Now |
DISTI #
871-B43508B5477M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC Short 4.5mm Term RoHS: Compliant | 108 |
|
$15.4700 / $21.1800 | Buy Now |
Part Details for B43508B5477M007
B43508B5477M007 CAD Models
B43508B5477M007 Part Data Attributes
|
B43508B5477M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43508B5477M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6066 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508B5477M007
This table gives cross-reference parts and alternative options found for B43508B5477M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508B5477M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXH470MEPASN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | B43508B5477M007 vs 450HXH470MEPASN35X40 |
B43508B5477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508B5477M007 vs B43508B5477M002 |
B43508B5477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508B5477M007 vs B43508B5477M002 |
B43508B5477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508B5477M007 vs B43508B5477M000 |