Filter Your Search
1 - 2 of 2 results
|
B43508B5477M007
TDK Epcos
|
$14.7722 | Yes | Yes | Obsolete | 470 µF | 450 V | 1.85 A | 20 % | 260 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6066 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43508B5477M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 450 V | 1.85 A | 20 % | 260 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6066 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |