-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544B6277M080
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 270 UF 500 V - Bulk (Alt: B43544B6277M080) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6480 | Buy Now |
DISTI #
B43544B6277M080
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 270uF 20% 500V 2-Pin Through Hole Cardboard - Bulk (Alt: B43544B6277M080) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6480 | Buy Now |
DISTI #
871-B43544B6277M80
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500VDC 270uF 20% PVC+PET 6.3mm Term RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544B6277M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B6277M080
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4520 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544B6277M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B6277M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500MXG270MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544B6277M080 vs 500MXG270MSN35X40 |
NRLPW271M500V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43544B6277M080 vs NRLPW271M500V35X40SF |
500VXG270MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | B43544B6277M080 vs 500VXG270MEFCSN35X40 |
B43544B6277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B6277M080 vs B43544B6277M080 |
B43544B6277M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B6277M080 vs B43544B6277M062 |
B43544B6277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544B6277M080 vs B43544B6277M062 |
500MXG270MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544B6277M080 vs 500MXG270MOOESN35X40 |
B43544B6277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B6277M080 vs B43544B6277M067 |
B43544B6277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544B6277M080 vs B43544B6277M002 |
B43544B6277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544B6277M080 vs B43544B6277M087 |