Part Details for B43743B5158M000 by TDK Corporation
Results Overview of B43743B5158M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43743B5158M000 Information
B43743B5158M000 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43743B5158M000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
871-B43743B5158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 1500uF 20% Ring clip/clamp mnt RoHS: Compliant | 50 |
|
$50.0200 / $69.4300 | Buy Now |
US Tariff Estimator: B43743B5158M000 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B43743B5158M000
B43743B5158M000 Part Data Attributes
|
|
B43743B5158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43743B5158M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Can | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.85 | |
| Factory Lead Time | 28 Weeks | |
| Capacitance | 1500 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 64.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 60 MΩ | |
| Length | 80.7 Mm | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Chassis Mount | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Ripple Current | 9090 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.2 | |
| Terminal Pitch | 28.5 Mm | |
| Terminal Shape | Binding Post |
Alternate Parts for B43743B5158M000
This table gives cross-reference parts and alternative options found for B43743B5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43743B5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B43762B5158M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43743B5158M000 vs B43762B5158M007 |
| B43742B5158M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43743B5158M000 vs B43742B5158M008 |
| B43762B5158M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43743B5158M000 vs B43762B5158M000 |