Part Details for B45004B2276M507 by KEMET Corporation
Overview of B45004B2276M507 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45004B2276M507
B45004B2276M507 CAD Models
B45004B2276M507 Part Data Attributes
|
B45004B2276M507
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45004B2276M507
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B227M004ZTE5007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 369 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45004B2276M507
This table gives cross-reference parts and alternative options found for B45004B2276M507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45004B2276M507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B12270GMAB | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45004B2276M507 vs T450B12270GMAB |
T491B227M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004B2276M507 vs T491B227M004ANAUTO |
T494B227M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004B2276M507 vs T494B227M004AGAUTO |
T494B227M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | B45004B2276M507 vs T494B227M004ATAUTO7280 |
T494B227M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | B45004B2276M507 vs T494B227M004ATAUTO |
293D227X0004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45004B2276M507 vs 293D227X0004B2TE3 |
T491B227M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | B45004B2276M507 vs T491B227M004ATAUTO7280 |
293D227X0004B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45004B2276M507 vs 293D227X0004B8T |
B45196H0227M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45004B2276M507 vs B45196H0227M206 |
T450B12270GMAP | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45004B2276M507 vs T450B12270GMAP |