Part Details for B45004D6876M107 by KEMET Corporation
Overview of B45004D6876M107 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45004D6876M107
B45004D6876M107 CAD Models
B45004D6876M107 Part Data Attributes
|
B45004D6876M107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45004D6876M107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Manufacturer Series | B450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1220 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45004D6876M107
This table gives cross-reference parts and alternative options found for B45004D6876M107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45004D6876M107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D687X0004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45004D6876M107 vs 293D687X0004D2TE3 |
B45004D6879M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45004D6876M107 vs B45004D6879M107 |
T494D687M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004D6876M107 vs T494D687M004AHAUTO |
T491D687M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | B45004D6876M107 vs T491D687M004ATAUTO7280 |
T494D687M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004D6876M107 vs T494D687M004AGAUTO |
T494D687M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004D6876M107 vs T494D687M004AHAUTO7280 |
TA004TCM687MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45004D6876M107 vs TA004TCM687MDR |
T491D687M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004D6876M107 vs T491D687M004AMAUTO7280 |
T491D687M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45004D6876M107 vs T491D687M004AGAUTO7280 |
ESVD0G687M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45004D6876M107 vs ESVD0G687M |