Part Details for B45006D1579K656 by KEMET Corporation
Overview of B45006D1579K656 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45006D1579K656
B45006D1579K656 CAD Models
B45006D1579K656 Part Data Attributes
|
B45006D1579K656
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45006D1579K656
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45006D1579K656 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1368 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45006D1579K656
This table gives cross-reference parts and alternative options found for B45006D1579K656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45006D1579K656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K006AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45006D1579K656 vs T493D157K006AC62107280 |
T496D157K006CC611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45006D1579K656 vs T496D157K006CC611CWAFL |
T493D157K006AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45006D1579K656 vs T493D157K006AT6410 |
T493D157K006CT651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45006D1579K656 vs T493D157K006CT651A |
T496D157K006BT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | B45006D1579K656 vs T496D157K006BT6320 |
T496D157K006AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006D1579K656 vs T496D157K006AT6110WAFL |
T496D157K006DH63207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45006D1579K656 vs T496D157K006DH63207610 |
T496D157K006CK61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45006D1579K656 vs T496D157K006CK61107640 |
T496D157K006CT621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45006D1579K656 vs T496D157K006CT621BWAFL |
T493D157K006CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006D1579K656 vs T493D157K006CH6310WAFL |