Part Details for B45006Y1079K507 by KEMET Corporation
Overview of B45006Y1079K507 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45006Y1079K507
B45006Y1079K507 CAD Models
B45006Y1079K507 Part Data Attributes
|
B45006Y1079K507
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45006Y1079K507
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | B45006Y1079K507 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 351 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for B45006Y1079K507
This table gives cross-reference parts and alternative options found for B45006Y1079K507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45006Y1079K507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B107K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B45006Y1079K507 vs T494B107K6AS |
T495B107K006ZGE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45006Y1079K507 vs T495B107K006ZGE300 |
TCSVE0J107KBAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | B45006Y1079K507 vs TCSVE0J107KBAR |
T494B107K6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45006Y1079K507 vs T494B107K6AH |
T495M107K006ZTE1K0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B45006Y1079K507 vs T495M107K006ZTE1K0 |
TCSVE0J107KBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | B45006Y1079K507 vs TCSVE0J107KBAL |
TC212B107K006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | B45006Y1079K507 vs TC212B107K006Y |
POEL107K6R3BXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | B45006Y1079K507 vs POEL107K6R3BXL |
TCSVE0J107KBCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | B45006Y1079K507 vs TCSVE0J107KBCR |
TAJB107K006P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45006Y1079K507 vs TAJB107K006P |