Part Details for B45010A1569K108 by KEMET Corporation
Overview of B45010A1569K108 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010A1569K108
B45010A1569K108 CAD Models
B45010A1569K108 Part Data Attributes
|
B45010A1569K108
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010A1569K108
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45010A1569K108 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 243 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45010A1569K108
This table gives cross-reference parts and alternative options found for B45010A1569K108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010A1569K108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CWMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CWMD0724 |
07016-030KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45010A1569K108 vs 07016-030KBB |
293D156X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45010A1569K108 vs 293D156X9010A8T |
TBCA156K010CWMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CWMD0700 |
TBCA156K010CBMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CBMB0024 |
TBCA156K010CSMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CSMC0023 |
TBCA156K010CBMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CBMZ0724 |
TBJA156K010CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45010A1569K108 vs TBJA156K010CBLC9045 |
TBCA156K010CSMB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CSMB0923 |
TBCA156K010CBLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45010A1569K108 vs TBCA156K010CBLC0H45 |