Part Details for B45010B6866M357 by KEMET Corporation
Overview of B45010B6866M357 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010B6866M357
B45010B6866M357 CAD Models
B45010B6866M357 Part Data Attributes
|
B45010B6866M357
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010B6866M357
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B686M010ZTE3507280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 441 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45010B6866M357
This table gives cross-reference parts and alternative options found for B45010B6866M357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010B6866M357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B686M010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | B45010B6866M357 vs T491B686M010AN7280 |
T495B686M010AGA7507280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | B45010B6866M357 vs T495B686M010AGA7507280 |
B45110B6866M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45010B6866M357 vs B45110B6866M257 |
TR3B686M010E0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | B45010B6866M357 vs TR3B686M010E0600 |
TPSB686M010B600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45010B6866M357 vs TPSB686M010B600 |
T494B686M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | B45010B6866M357 vs T494B686M010ATAUTO7280 |
T491B686M010AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45010B6866M357 vs T491B686M010AM |
T491B686M010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45010B6866M357 vs T491B686M010ANAUTO |
TAJB686M010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45010B6866M357 vs TAJB686M010R |
TPSB686M10R600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45010B6866M357 vs TPSB686M10R600 |