Part Details for B45016A1066K178 by KEMET Corporation
Overview of B45016A1066K178 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45016A1066K178
B45016A1066K178 CAD Models
B45016A1066K178 Part Data Attributes
|
B45016A1066K178
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45016A1066K178
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Manufacturer Series | T495A106K016ZTE1K77280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 189 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45016A1066K178
This table gives cross-reference parts and alternative options found for B45016A1066K178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45016A1066K178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K016CBDB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CBDB0723 |
TBJA106K016LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016LRLZ0023 |
TBJA106K016CXLB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CXLB0824 |
TBJA106K016CSDB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CSDB0700 |
TBJA106K016CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CRLB0000 |
TBJA106K016CADB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CADB0H23 |
TBJA106K016CALB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CALB0023 |
TBJA106K016CFLD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CFLD0945 |
TBJA106K016CASB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016CASB0745 |
TBJA106K016LRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45016A1066K178 vs TBJA106K016LRSB0000 |