Part Details for B45016B1566M507 by KEMET Corporation
Overview of B45016B1566M507 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45016B1566M507
B45016B1566M507 CAD Models
B45016B1566M507 Part Data Attributes
|
B45016B1566M507
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45016B1566M507
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B156M016ZTE5007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 369 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45016B1566M507
This table gives cross-reference parts and alternative options found for B45016B1566M507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45016B1566M507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CEDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016CEDZ0823 |
TBJB156M016JDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016JDLZ0H45 |
TBJB156M016JELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016JELZ0745 |
TBJB156M016RDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016RDSZ0800 |
TBJB156M016CCDC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016CCDC0024 |
TBJB156M016CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016CDLC0845 |
T493B156M016AB6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45016B1566M507 vs T493B156M016AB6120WAFL |
T493B156M016CT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45016B1566M507 vs T493B156M016CT63207610 |
TBJB156M016RCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | B45016B1566M507 vs TBJB156M016RCSZ0724 |
T494B156M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45016B1566M507 vs T494B156M016AHAUTO7280 |