Part Details for B45016D2276K207 by KEMET Corporation
Overview of B45016D2276K207 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45016D2276K207
B45016D2276K207 CAD Models
B45016D2276K207 Part Data Attributes
|
B45016D2276K207
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45016D2276K207
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Manufacturer Series | T495D227K016ZTE2007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 783 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45016D2276K207
This table gives cross-reference parts and alternative options found for B45016D2276K207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45016D2276K207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D227K016ZTE220 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016D2276K207 vs T495D227K016ZTE220 |
TPME227K016B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45016D2276K207 vs TPME227K016B0040 |
T495D227K016ZTE2207280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016D2276K207 vs T495D227K016ZTE2207280 |
TAJD227K016KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917 | Kyocera AVX Components | B45016D2276K207 vs TAJD227K016KNJ |
TSE-227-K016TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | RCD Components Inc | B45016D2276K207 vs TSE-227-K016TW |
T510X227K016ZGE025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016D2276K207 vs T510X227K016ZGE025 |
TAJD227K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917 | Kyocera AVX Components | B45016D2276K207 vs TAJD227K016HNJ |
TAJE227K016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | B45016D2276K207 vs TAJE227K016P |
T510X227K016ZTE0457280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45016D2276K207 vs T510X227K016ZTE0457280 |
B45116D2279K207 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45016D2276K207 vs B45116D2279K207 |